Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHOOKLOOPTIES
Order Code3383191
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourMultiple
Cable Tie Length200mm
Cable Tie Width12mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength-
Cable Tie TypeReleasable
Product Range-
SVHCTo Be Advised
Product Overview
- Releasable and reuseable hundreds of times
- No risk of damaging high performance cables
- No waste, excess can be wrapped around the bundle
- Allows for pre-wrapping of bundles
- Eliminates cutting ties to length
- Rounded edges for installer safety
- Supplied as a bag of 5x ties in various colours
- Dimensions (LxW): 200x12mm
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
200mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Releasable
SVHC
To Be Advised
Cable Tie Colour
Multiple
Cable Tie Width
12mm
Minimum Loop Tensile Strength
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
