Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £12.850 |
3+ | £12.200 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£12.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1308 2PR100M
Order Code3531157
Product RangeCW1308
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.4mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.5mm
Voltage Rating300V
Product RangeCW1308
SVHCTo Be Advised
Product Overview
An internal cable designed for interconnection of communication equipment.
- Copper conductors
- PVC jacket
- Nom. conductor area: 0.40mm
- Max. working Voltage: 300V
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
3.5mm
Product Range
CW1308
No. of Cores
4Core
Conductor Area CSA
0.4mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.545