Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No12PRCCS
Order Code3530898
Cable ShieldingUnscreened
No. of Cores24Core
Wire Gauge25AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper Coated Steel
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
An internal cable designed for interconnection of communication equipment.
- CCS conductors
- Max. current per core: 0.25A
- Nom. conductor area: 0.20mm
- Testing Voltage: 50Hz 1min = 800V
- Conductor resistance: ≤ 700Ω/km
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
25AWG
Reel Length (Imperial)
328.08ft
Jacket Colour
White
Conductor Material
Copper Coated Steel
External Diameter
-
Product Range
-
No. of Cores
24Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.435