Print Page
Image is for illustrative purposes only. Please refer to product description.
1,662 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £9.000 |
5+ | £8.500 |
Price for:Each
Minimum: 1
Multiple: 1
£9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0333
Order Code4160867
Flow Rate - Metric-
Flow Rate - Imperial-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Portable and lightweight fan heater for flexibility and warmth wherever you need it.
- 2 Heat Settings: 1000/2000W
- Cool/Warm/Hot settings
- Adjustable room thermostat
- Automatic temperature control
- Overheat protection
- Power indicator light
- Dimensions (HxWxD): 125x265x265mm
Technical Specifications
Flow Rate - Metric
-
Product Range
-
SVHC
To Be Advised
Flow Rate - Imperial
-
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2