Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELL0247
Order Code4160951
Product RangePro-Elec - LED Rope Lights
214 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £15.830 |
5+ | £15.170 |
Price for:Each
Minimum: 1
Multiple: 1
£15.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0247
Order Code4160951
Product RangePro-Elec - LED Rope Lights
Lighting TypeRope Lights
Power SourceMains
Indoor / Outdoor UseIndoor & Outdoor Use
Light SourceLED
LED ColourMulticolour
CCT-
Supply Voltage240V
Length9m
Width13mm
Depth13mm
Product RangePro-Elec - LED Rope Lights
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
LED rope lighting, ideal for Christmas decorations, garden lighting, window displays etc.
- Suitable for indoor and outdoor use
- Transparent PVC tubing
- 36x LEDs per metre
- Supplied with 1.5m mains cable and UK plug
- IP55 rated
- Supply voltage: 240V
Technical Specifications
Lighting Type
Rope Lights
Indoor / Outdoor Use
Indoor & Outdoor Use
LED Colour
Multicolour
Supply Voltage
240V
Width
13mm
Product Range
Pro-Elec - LED Rope Lights
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
-
Length
9m
Depth
13mm
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.52