Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0021
Order Code4161957
Product RangePro Elec - UK Mains Plugs
88 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £17.300 |
3+ | £15.410 |
10+ | £12.920 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
£17.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0021
Order Code4161957
Product RangePro Elec - UK Mains Plugs
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC240V
Product RangePro Elec - UK Mains Plugs
SVHCTo Be Advised
Product Overview
Box of 20x 13A rated, 3-pin, UK mains plug manufactured from nylon.
- Quickfit-type cord grip
- Compliant with BS 1363
- Fitted with 5A fuse
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
13A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Pro Elec - UK Mains Plugs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92