Print Page
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £8.030 |
3+ | £7.460 |
5+ | £7.190 |
Price for:Each
Minimum: 1
Multiple: 1
£8.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01146
Order Code4162143
Product Range3183Y
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge15AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Jacket ColourWhite
No. of Max Strands x Strand Size49 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10.3mm
Voltage Rating300V
Product Range3183Y
SVHCTo Be Advised
Product Overview
3183Y 3-core cable for use in light electrical applications.
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
- Cores: Blue, brown, green/yellow
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
15AWG
Reel Length (Imperial)
16.4ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
10.3mm
Product Range
3183Y
No. of Cores
3Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
49 x 0.25mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.885