Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPE01069
Order Code3471838
Product RangeUK Plug to IEC C13 Socket Mains Leads
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01069
Order Code3471838
Product RangeUK Plug to IEC C13 Socket Mains Leads
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric2m
Current Rating5A
Voltage Rating-
Jacket ColourGrey
Product RangeUK Plug to IEC C13 Socket Mains Leads
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
Fused UK plug to straight IEC socket and 5A (0.75mm² cable). Computer grey insulation.
- 5A Fuse fitted
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
5A
Jacket Colour
Grey
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
UK Plug to IEC C13 Socket Mains Leads
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246