Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.630 |
5+ | £1.340 |
10+ | £0.998 |
Price for:Each
Minimum: 1
Multiple: 1
£1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01035
Order Code3383321
Connector to Connector90° IEC 60320 C13 to Free End
Cable Length - Metric1m
Current Rating10A
Voltage Rating-
Jacket ColourWhite
Product Range-
Cable Length - Imperial3.28ft
SVHCTo Be Advised
Product Overview
- Moulded right angled 10A IEC 320 cold condition socket to stripped, bare ends
- Manufactured from 1mm 2 cable
- For equipment up to 10A
- For professional use only
Warnings
Only for use by qualified personnel.
Notes
Only for use by qualified personnel
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to Free End
Current Rating
10A
Jacket Colour
White
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096