Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHTP-HC8RAWHT0.5M
Order Code3471808
Connector to ConnectorUK Plug to 90° IEC 60320 C7
Cable Length - Metric500mm
Current Rating3A
Voltage Rating240VAC
Jacket ColourWhite
Product Range-
Cable Length - Imperial1.64ft
SVHCTo Be Advised
Product Overview
- Non-rewireable, fully moulded
- UK plugs to standard 90° C7 ‘figure 8’ type
- Mains/battery powered equipment connection lead
- Plugs have integral 3A fuses
- Manufactured from 0.75mm<sup>2</sup> approved 2-core cable
- Rated 3A @240V AC
Technical Specifications
Connector to Connector
UK Plug to 90° IEC 60320 C7
Current Rating
3A
Jacket Colour
White
Cable Length - Imperial
1.64ft
Cable Length - Metric
500mm
Voltage Rating
240VAC
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115