Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoDIP-IEC6L-BLK
Order Code3383114
Accessory TypeInsulating Cover
For Use WithBulgin PF & Clipp IEC Connectors
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Product Overview
A black PVC insulation boot suitable for protecting a variety of IEC inlets, outlets and filters. The material conforms to UL94V-O.
- Contoured. Suitable for BULGIN (PF) and CLIPP IEC fused inlet connectors
- Approx. internal dimensions (WxHxD): 27x32x40mm. Cable entry ⌀6mm
Technical Specifications
Accessory Type
Insulating Cover
No. of Positions
-
Product Range
-
For Use With
Bulgin PF & Clipp IEC Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03