Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £27.700 |
10+ | £25.190 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
£27.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9518-13A 20/BOX
Order Code3472757
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourTransparent
Connector Body MaterialPC (Polycarbonate) Body
Voltage Rating VAC240V
Product Range-
SVHCTo Be Advised
Product Overview
- Transparent mains plugs manufactured to BS1363 standards
- Beneficial for PAT testing and recommended in the HSE guidance note PM32
- Rated at 13A
- Fitted with 13A fuse
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Transparent
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
13A
Connector Body Material
PC (Polycarbonate) Body
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98