Print Page
Image is for illustrative purposes only. Please refer to product description.
441 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £1.260 |
10+ | £1.160 |
20+ | £0.910 |
Price for:Each
Minimum: 1
Multiple: 1
£1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No222 BLACK
Order Code3472743
Connector TypePower Plug
Current Rating2A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
- Unfused mains plug with round pins
- Suitable for industrial applications
- Manufactured to BS546
- Rated at 2A
Technical Specifications
Connector Type
Power Plug
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
2A
Connector Body Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015