InnoSwitch3™-PD with PowiGaN™ for fast USB charging
Power Integrations’ Innoswitch3-PD for fast PowiGaN USB charging
Fast charger protocols such as USB PD are dramatically reducing the charging time for a cellphone from an overnight charge to less than 30 minutes. This makes charging more convenient for the user allowing almost continual access to mobile devices.
USB PD is set to become the new standard for charging mobile devices. The USB PD power capability of up to 100 W will make it possible for the user to employ a single charger for cell-phone, tablet and laptop computer.
PowiGaN is Power Integrations’ internally developed gallium nitride (GaN) technology. PowiGaN switches replace the traditional silicon transistors on the primary side, reducing switching losses and enabling power supplies that are more efficient, smaller and lighter than silicon alternatives. PowiGaN-based ICs achieve up to 95% efficiency across the full load range and up to 100 W in enclosed adapter implementations without requiring a heatsink.
Product Highlights
- USB Type C and PD Controller
- USB Power Delivery 3.0 + PPS provider and QC4 support
- Compliant with USB Type-C Rev. 1.3
- Integrated VCONN FETs with soft start and over-current protection
- Supports electronically marked cables
- Configurable pull-up resistor Rp
- On chip temperature sensor
- Telemetry for power supply status and fault monitoring
- PowiGaN technology – up to 100 W without heat sinks
- Dedicated NTC pin for temperature sense
Video
Power Integrations InnoSwitch3-PD
Innoswitch3-PD
Off-Line QR Flyback Switcher IC with Integrated USB Type-C and USB-PD Controller, High-Voltage Switch, Synchronous Rectification and FluxLink Feedback
INN3870C-H801
Power Rating (Watts)
85W
PDOs & APDOs
5V/3A
9V/3A
12V/3A
15V/3A
20V/3.25A
3.3-21V/3A

INN3879C-H801
Power Rating (Watts)
75W
PDOs & APDOs
5V/3A
9V/3A
15V/3A
20V/3A
3.3-21V/3ª

INN3878C-H801
Power Rating (Watts)
65W
PDOs & APDOs
5V/3A
9V/3A
12V/3A
15V/3A
20V/2.25A
3.3-16V/3A
3.3-21V/2.25A

INN3866C-H801
Power Rating (Watts)
36W
PDOs & APDOs
5V/3A
9V/3A
12V/2.5A
15V/2A
20V/1.5A
3.3-11V/3A
3.3-16V/2A

INN3865C-H801
Power Rating (Watts)
25W
PDOs & APDOs
5V/3A
9V/2.22A
12V/1.67A
3.3-5.9V/3A
3.3-11V/2.2A

RDK-838 - Reference Design Kit for InnoSwitch3-PD
60 W USB PD 3.0 Power Supply with 3.3 V – 21 V PPS Output Using InnoSwitch3-PD PowiGaN (INN3879C-H801)
Product highlights
- 90VAC - 265VAC input
- 5V/3A, 9V/3A, 15V/3A, 20V/3A or 3.3V - 21V/3A PPS outputs
- Micro stepping of voltages (20mV) and CC thresholds (50mA) in compliance with PPS protocol
- Output overvoltage and overcurrent protection
- Integrated thermal protection
- <35mW no-load input power at 230VAC
- Meets CISPR22 / EN55022 Class B Conducted EMI standard
- Low component count, high power density