Print Page

Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £8.380 |
Price for:Each
Minimum: 1
Multiple: 1
£8.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM463
Order Code4264974
Product RangePimoroni Pibow
For Use WithRaspberry Pi 4 B
External Height15mm
External Width99mm
External Depth66mm
Enclosure / Case MaterialPlastic
Product RangePimoroni Pibow
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Compatible with the Raspberry Pi 4
Technical Specifications
For Use With
Raspberry Pi 4 B
External Width
99mm
Enclosure / Case Material
Plastic
SVHC
No SVHC (14-Jun-2023)
External Height
15mm
External Depth
66mm
Product Range
Pimoroni Pibow
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04