Phoenix

Phoenix PLH/A 5 Tool-Free Connector Blocks

Phoenix Contact

Phoenix Contact’s PLA 5 and PLH 5 PC terminal blocks enable high-current power connections that do not require any tools to implement.

  • Lever-actuated, tool-free power PCB connector
  • Rated at 41A
  • Accepts wires up to 6mm²
  • Available in single pole and up to 12 positions
  • PLA 5 has a 30-degree angled cable entry
Phoenix PLH/A 5 Tool-Free Connector Blocks

Product Description

Phoenix Contact’s PLA 5 and PLH 5 PC terminal blocks enable high-current power connections that do not require any tools to implement.

The Phoenix push-lock technology allows conductors to be connected with or without a ferrule. Solid conductors can be connected directly using push-in technology, while stranded conductors can be connected using the lever mechanism.

This PC terminal block sets itself apart as a result of the labeling surfaces in the field of view, as well as an easy-to-access test socket.

The lever-actuated PLA 5 terminals with 30 degrees and PLH 5 horizontal conductor outlet can accommodate conductor cross sections extending from 0.5mm2 up to 6mm2. As a result of the zigzag pin arrangement, even in a 7.5mm pitch, the compact terminal has UL approval for 600 V and has a current-carrying capacity of up to 41 A.

Colour coding is possible from one up to 12 positions. The single-position versions are also securely mounted on the PC board as a result of the double pinning arrangement.

The new PCB terminal blocks neatly round off Phoenix Contact’s “Combicon power” product range with push-lock technology.

Related Products

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Pitch Spacing No. of Positions Wire Size AWG Min Wire Size AWG Max Conductor Area CSA Wire Connection Method Rated Current Rated Voltage Block Orientation Product Range
1792106
1792106 - Wire-To-Board Terminal Block, 7.5 mm, 2 Ways, 24 AWG, 10 AWG, 6 mm², Push In Lock

2393491

Wire-To-Board Terminal Block, 7.5 mm, 2 Ways, 24 AWG, 10 AWG, 6 mm², Push In Lock

PHOENIX CONTACT

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
7.5mm 2Ways 24AWG 10AWG 6mm² Push In Lock 41A 1kV Through Hole Right Angle PLH
1792122
1792122 - Wire-To-Board Terminal Block, 7.5 mm, 4 Ways, 24 AWG, 10 AWG, 6 mm², Push In Lock

2393493

Wire-To-Board Terminal Block, 7.5 mm, 4 Ways, 24 AWG, 10 AWG, 6 mm², Push In Lock

PHOENIX CONTACT

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
7.5mm 4Ways 24AWG 10AWG 6mm² Push In Lock 41A 1kV Through Hole Right Angle PLH
1792229
1792229 - Wire-To-Board Terminal Block, 7.5 mm, 2 Ways, 24 AWG, 10 AWG, 6 mm², Push In Lock

2393495

Wire-To-Board Terminal Block, 7.5 mm, 2 Ways, 24 AWG, 10 AWG, 6 mm², Push In Lock

PHOENIX CONTACT

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
7.5mm 2Ways 24AWG 10AWG 6mm² Push In Lock 41A 1kV Through Hole 30° PLA
1792232
1792232 - Wire-To-Board Terminal Block, 7.5 mm, 3 Ways, 24 AWG, 10 AWG, 6 mm², Push In Lock

2393496

Wire-To-Board Terminal Block, 7.5 mm, 3 Ways, 24 AWG, 10 AWG, 6 mm², Push In Lock

PHOENIX CONTACT

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
7.5mm 3Ways 24AWG 10AWG 6mm² Push In Lock 41A 1kV Through Hole 30° PLA
1792245
1792245 - Wire-To-Board Terminal Block, 7.5 mm, 4 Ways, 24 AWG, 10 AWG, 6 mm², Push In Lock

2393497

Wire-To-Board Terminal Block, 7.5 mm, 4 Ways, 24 AWG, 10 AWG, 6 mm², Push In Lock

PHOENIX CONTACT

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
7.5mm 4Ways 24AWG 10AWG 6mm² Push In Lock 41A 1kV Through Hole 30° PLA