Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1047623
Order Code3238275
Also Known As1047623, SAC-3P-M8MS4P/0,6-500/M8MS0,34
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1047623
Order Code3238275
Also Known As1047623, SAC-3P-M8MS4P/0,6-500/M8MS0,34
Connector to ConnectorM8 Straight Plug to M8 Straight Plug
Connector Type AM8 Plug
Connector Type BM8 Plug
No. of Positions3 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
M8 Straight Plug to M8 Straight Plug
Connector Type B
M8 Plug
Cable Length - Metric
600mm
Product Range
-
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
23.6"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0276