Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1438781
Order Code3255922
Also Known As1438781, SAC-3P-12,0-PVC/A-1L-Z
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £19.720 |
Price for:Each
Minimum: 1
Multiple: 1
£19.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1438781
Order Code3255922
Also Known As1438781, SAC-3P-12,0-PVC/A-1L-Z
Connector Type AValve Connector
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric12m
Cable Length - Imperial39ft
Product Range-
Technical Specifications
Connector Type A
Valve Connector
No. of Positions
3 Positions
Cable Length - Imperial
39ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
12m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476