Philips LUXEON® Z
Micro sized Illumination grade emitters with unmatched colour consistency, luminance, flux density and design flexibility
- 75% smaller than most power LEDs
- Tested and binned at 500 mA
- Industry leading Lm/mm2 high flux density
- Highest degree of design flexibility
- Superior color mixing and beam control

Product Description
Unmatched colour consistency, luminance, flux density and design flexibility with this range of micro sized undomed Illumination grade emitters from Philips.
Making active use of Philips' Lumileds technology and undomed allows for a remarkable amount of design flexibility and precise bean angle control meaning that the LUXEON Z is the ideal selection for indoor and outdoor light sources, especially where high efficiency & low cost are key factors. With an industry leading lm/£ proposition provide excellent lighting, with amazing flexibility, and a cost that will not break the bank LUXEON Z has an appeal that's difficult to ignore.
With a 1.3mm by 1.7mm footprint, lowest thermal resistance of 3°C/W, hot tested at 85°C and a spectrum of colours from 440nm to 670nm are great from indoor lighting, candles, specialty lighting or even high-flux street lighting.
With LEDs leading the way in lighting solutions Philips are helping to lead the way with the environment with all LUXEON Z LEDs are RoHS and REACH compliant.
Tiny Footprint
2.2 mm2 micro footprint the LUXEON Z is 75% smaller than most power LEDs with an industry leading lm/£ proposition.
Wide Selection of Colours
Full spectrum of colours from 440nm to 670nm and select white colour temperatures.
Brilliant
First ever 1-step MacAdam Ellipse warm white LED that enables never before seen color consistency, luminance, flux density and design flexibility.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | COB Colour | Colour Rendering Index Max | Power Rating | Luminous Flux @ Test | Forward Current @ Test | Viewing Angle | Forward Voltage VF Typ | Nominal CCT (K) | COB Length | COB Width | Opto Case Style | Lumens / Watt @ Current Test | Light Emitting Surface | Lens Type | Lens Shape | Height | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LXZ1-PB01-0048
|
2148790 |
LED Single Colour, Blue, 470nm, 0.048W, 48lm Min, 1A if Max, 125°, 3.15V, Square, SMD LUMILEDS
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | Blue | - | 48mW | - | - | 125° | 3.5V | - | 1.7mm | 1.3mm | - | 50lm/W | - | - | Square | 0.66mm | LUXEON Z | ||
|
LXZ1-PE01-0080
|
2148789 |
LUMILEDS
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | Cyan | - | 80mW | - | - | 125° | 3.5V | - | 1.7mm | 1.3mm | - | 81lm/W | - | - | Rectangular | 0.66mm | LUXEON Z | ||
LXZ1-PR01-0600
|
2148792 |
LED Single Colour, Royal Blue, 447.5nm, 0.6W, 600lm Min, 1A if Max, 125°, 2.9V, Square, SMD LUMILEDS
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | Royal Blue | - | 600mW | - | - | 125° | 3.5V | - | 1.7mm | 1.3mm | - | 620lm/W | - | - | Square | 0.66mm | LUXEON Z | ||
LXZ1-PA01-0350
|
2148793 |
LED Single Colour, Red, 655nm, 0.35W, 350lm Min, 700mA if Max, 145°, 2.25V, Square, SMD LUMILEDS
You previously purchased this product.
View in Order History
|
11,706 in stock + Check Stock & Lead Times 11,706 in stock for next day delivery (UK stock) |
Each
Available until stock is exhausted
|
1+ £2.30 £2.76 10+ £1.97 £2.36 25+ £1.90 £2.28 50+ £1.84 £2.21 100+ £1.77 £2.12 500+ £1.56 £1.87 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Red | - | 350mW | - | - | 145° | 2.75V | - | 1.7mm | 1.3mm | SMD-2, No Lead | 360lm/W | - | - | Square | 0.66mm | LUXEON Z | |
|
LXZ1-PD01-0056
|
2148794 |
LUMILEDS
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | Red | - | 56mW | - | - | 145° | 2.75V | - | 1.7mm | 1.3mm | - | 57lm/W | - | - | Rectangular | 0.9mm | - |