Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERMAPLUG
Manufacturer Part NoNC10/3 WHITE
Order Code3375819
Product RangePermaplug - 10A In Line Connectors
38 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £3.570 |
5+ | £3.260 |
Price for:Each
Minimum: 1
Multiple: 1
£3.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERMAPLUG
Manufacturer Part NoNC10/3 WHITE
Order Code3375819
Product RangePermaplug - 10A In Line Connectors
Product RangePermaplug - 10A In Line Connectors
GenderPlug, Receptacle
Voltage Rating230V
Current Rating10A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (16-Jan-2020)
Product Overview
A connector to provide a safe and easy method of extending mains connected electrical tools and appliances. The connector features rubber covers with strain reliefs, internal cable grips and retaining lugs to prevent accidental disconnection. Manufactured to BS5733.
Notes
3 pin versions must be used with earthed appliances
Technical Specifications
Product Range
Permaplug - 10A In Line Connectors
Voltage Rating
230V
Connector Mounting
Cable Mount
SVHC
No SVHC (16-Jan-2020)
Gender
Plug, Receptacle
Current Rating
10A
Contact Termination Type
Screw
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075