Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1285/3UG
Order Code3403818
Product RangePenn Elcom - R1285/xUG
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £7.290 |
10+ | £7.050 |
Price for:Each
Minimum: 1
Multiple: 1
£7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1285/3UG
Order Code3403818
Product RangePenn Elcom - R1285/xUG
Panel TypeBlank Panel
Panel MaterialSteel
Body ColourGrey
For Use With19" Racks
External Height - Metric132.8mm
External Width - Metric482mm
External Height - Imperial5.23"
External Width - Imperial19"
Product RangePenn Elcom - R1285/xUG
SVHCNo SVHC (17-Jan-2023)
Product Overview
Steel blank panel for 19" rack systems, ideal for customised modules or connector arrays with standard fixing standard fixing centres. Grey RAL7035.
Technical Specifications
Panel Type
Blank Panel
Body Colour
Grey
External Height - Metric
132.8mm
External Height - Imperial
5.23"
Product Range
Penn Elcom - R1285/xUG
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
482mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5