Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part No20511 20
Order Code3403767
Product RangePenn Elcom - 2 Unit Front Modules
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £1.860 |
5+ | £1.790 |
Price for:Each
Minimum: 1
Multiple: 1
£1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No20511 20
Order Code3403767
Product RangePenn Elcom - 2 Unit Front Modules
Body ColourBlack
Product RangePenn Elcom - 2 Unit Front Modules
SVHCNo SVHC (17-Jan-2023)
Product Overview
Front 2x XLR 2U module
- Height: 2U
- Width: 1 module
- Note:
- 1 Module = 44mm
- 1U (unit) = 44.5mm
- To construct a 19" rack enclosure a width of 10 modules is required
Technical Specifications
Body Colour
Black
SVHC
No SVHC (17-Jan-2023)
Product Range
Penn Elcom - 2 Unit Front Modules
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025