Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part No20202 20
Order Code3403764
Product RangePenn Elcom - 2 Unit Front Modules
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.190 |
| 5+ | £2.110 |
Price for:Each
Minimum: 1
Multiple: 1
£2.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No20202 20
Order Code3403764
Product RangePenn Elcom - 2 Unit Front Modules
Body ColourBlack
Product RangePenn Elcom - 2 Unit Front Modules
SVHCNo SVHC (17-Jan-2022)
Product Overview
Front plain (blank) module
- Height: 2U
- Width: 2 module
- Note:
- 1 Module = 44mm
- 1U (unit) = 44.5mm
- To construct a 19" rack enclosure a width of 10 modules is required
Technical Specifications
Body Colour
Black
SVHC
No SVHC (17-Jan-2022)
Product Range
Penn Elcom - 2 Unit Front Modules
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056