Panasonic

Panasonic MA Active IR Motion / Proximity Sensor

Panasonic

Panasonic Automotive & Industrial Systems has introduced a range of human detection proximity sensors that offer ‘plug and play’ operation with trigonometric background suppression, which means they are unaffected by changing scenes or by people passing by outside the detection range.

  • Miniature in size (35% thinner than previous model)
  • Detection unaffected by reflectance of object
  • Requires only DC power supply for operating
  • Use in adjacent positions is possible

Product Description

The new Panasonic MA Motion Sensors (AMA1, AMBA1, 2, 3 Series) are active infrared (area reflective) sensors and ideal for human detection. Built-in oscillation circuit and a external triggering types, as well as short, middle and long distance detection types are available.

Changing light conditions and bright daylight measuring up to 30k lux at the sensor’s surface will not affect the performance of the sensor, which is 10mm wide and 20mm high. The package depth has been reduced to 12.7mm, ensuring a low product footprint

The signal timing is adjustable so that the beam frequency of each adjacent sensor will not interfere with the other. For adjacent use, there is a version with external trigger input.

The proximity switches have a detection distance of 5 to 200cm with NPN and PNP outputs and operating Voltage ranges from 4.5 to 5.5Vdc or in a wider voltage version from 5.5 to 27 Vdc.

Applications for the Panasonic MA Motion Sensors include the detection of the presence of people in front of machines, at automatic doors or in security gates and as non-contact switches for hygiene and medical applications.

The sensors are also expected to appeal to the water-based product market (e.g. toilets, automated taps, automatic lighting); stores and financial institutions (e.g. automatic doors, lighting, ATMs, visitor or intruder detection); amusement machines (lighting for game displays); and the medical field (non-contact switches).

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Supply Voltage Min Supply Voltage Max Beam Angle Response Time Product Range
AMBA140209
AMBA140209 -

2473763

PANASONIC

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
5.5VDC 27VDC 30° 5ms AMBA1 Series