Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | DM-301Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 8598541 |
| Also Known As | DM-301-D |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.360 |
| 10+ | £4.690 |
| 25+ | £4.430 |
| 50+ | £4.160 |
| 100+ | £3.410 |
Price for:Each
Minimum: 1
Multiple: 1
£5.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | DM-301Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 8598541 |
| Also Known As | DM-301-D |
| Technical Datasheet | |
| Sensing Temperature Min | -50°C |
| RTD Type | Component with Leads |
| RTD Accuracy | Class B |
| Sensing Temperature Max | 500°C |
| Measured Temperature Min | -50°C |
| Resistance | 100ohm |
| Measured Temperature Max | 500°C |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | - |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | - |
| Cable Length - Imperial | - |
| Cable Termination | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DM-301 from Labfacility is a platinum resistance thermometer sensor. Platinum Resistance Thermometer (PRT) sensing element is used for high accuracy and stability. This device is mainly suitable for surface & immersion applications.
- Pt100 element to IEC751 class B standard
- Temperature range from -50°C to 500°C
- Thin film construction
- Vibration resistant
- 2mm x 2.3mm dimension
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
| Sensing Temperature Min | -50°C |
|---|---|
| RTD Accuracy | Class B |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 500°C |
| RTD Element Material | - |
| Probe Diameter | - |
| Cable Length - Metric | - |
| Cable Termination | - |
| SVHC | No SVHC (04-Feb-2026) |
| RTD Type | Component with Leads |
|---|---|
| Sensing Temperature Max | 500°C |
| Resistance | 100ohm |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | - |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90330090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0025 |