Print Page
IM-K-SSPFQ
Thermocouple Connector, Miniature, Green, Socket, Type K, IEC, Quickwire, Mounting Bracket
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-K-SSPFQCopy
Manufacturer Standard Lead Time16 weeks
Order Code8598304
Also Known AsIM-K-SSPFQ
Your Part Number
67 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.310 |
| 10+ | £6.400 |
| 25+ | £5.690 |
| 50+ | £4.650 |
| 100+ | £4.560 |
Price for:Each
Minimum: 1
Multiple: 1
£7.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-SSPFQCopy
Manufacturer Standard Lead Time16 weeks
Order Code8598304
Also Known AsIM-K-SSPFQ
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IM-K-SSPFQ is a Miniature Socket with nickel chromium positive and nickel alloy negative contacts and stainless steel panel bracket. This in-line socket is suitable for use with K-type thermocouple and the contacts are made from true thermocouple alloy. This socket is Ideal for quick-wire panel mounting.
- Green colour
- Maximum continuous operating temperature 220°C
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01