Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | DRG 010632BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 8598100 |
| Also Known As | RAA-S4B-6.0-100-NP-2.0-C9-T |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £67.450 |
| 5+ | £49.050 |
| 10+ | £45.280 |
| 25+ | £41.510 |
| 50+ | £40.680 |
Price for:Each
Minimum: 1
Multiple: 1
£67.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | DRG 010632BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 8598100 |
| Also Known As | RAA-S4B-6.0-100-NP-2.0-C9-T |
| Technical Datasheet | |
| RTD Type | Probe with Leads |
| Sensing Temperature Min | -50°C |
| Sensing Temperature Max | +200°C |
| RTD Accuracy | Class B |
| Resistance | 100ohm |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | - |
| Probe Material | - |
| Probe Diameter | 6mm |
| Probe Length | 100mm |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.56ft |
| Cable Termination | - |
| Wire Termination | Bare Wire |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DRG 010632B is a heavy duty Sensor Probe with rigid 316 stainless steel sheath and tough silicone rubber insulated lead of 2 meters long. This probe features with 4-wire tails allows connection to any PT100 instruments of 2, 3 or 4 wire.
- Class B, 4-wire connection
- Approved by IEC751 standard
Applications
Industrial, Commercial, Sensing & Instrumentation
Technical Specifications
| RTD Type | Probe with Leads |
|---|---|
| Sensing Temperature Max | +200°C |
| Resistance | 100ohm |
| Measured Temperature Max | - |
| RTD Element Material | - |
| Probe Diameter | 6mm |
| Cable Length - Metric | 2m |
| Cable Termination | - |
| Product Range | - |
| Sensing Temperature Min | -50°C |
|---|---|
| RTD Accuracy | Class B |
| Measured Temperature Min | - |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | 100mm |
| Cable Length - Imperial | 6.56ft |
| Wire Termination | Bare Wire |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for DRG 010632B
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .052 |