Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoDRG 010632ACopy
Manufacturer Standard Lead Time18 weeks
Order Code8598096
Also Known AsRAA-S4B-6.0-50-NP-2.0-C9-T
Your Part Number
43 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £54.430 |
| 5+ | £39.580 |
| 10+ | £36.540 |
| 25+ | £33.490 |
| 50+ | £32.820 |
Price for:Each
Minimum: 1
Multiple: 1
£54.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDRG 010632ACopy
Manufacturer Standard Lead Time18 weeks
Order Code8598096
Also Known AsRAA-S4B-6.0-50-NP-2.0-C9-T
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
RTD AccuracyClass B
Sensing Temperature Max+200°C
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length50mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DRG 010632A from Labfacility is a Pt100 heavy duty sensor probe suitable for general purpose and commercial applications.
- Heavy duty Pt100 probe to IEC751 standard
- Class B, 4-wire connection
- Rigid 316 stainless steel sheath, 6mm diameter
- Extension cable is 2 metres long flexible silicone rubber insulated
- Sensor temperature rating is -50°C to 200°C
- Probe length is 50mm
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
2m
Cable Termination
-
Product Range
-
RTD Type
Probe with Leads
Sensing Temperature Max
+200°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
50mm
Cable Length - Imperial
6.56ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
Alternatives for DRG 010632A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051