Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FL-J-2MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 8597928 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.060 |
| 10+ | £17.160 |
| 25+ | £14.040 |
| 50+ | £12.960 |
| 100+ | £11.880 |
Price for:Each
Minimum: 1
Multiple: 1
£22.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FL-J-2MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 8597928 |
| Technical Datasheet | |
| Thermocouple Type | J |
| Sensing Temperature Min | 0°C |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensing Temperature Max | +350°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 80" |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | Glassfiber |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FL series Leaf Thermocouple mounted on a stainless steel shim. It provides Junction grounded at tip for fast response.
- 25 x 13mm Shim
- Rated 350°C
- 2m Glass fibre insulated lead with stainless steel over braid, 7/0.2mm
- Type J or K thermocouple
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Thermocouple Type | J |
|---|---|
| Measured Temperature Min | - |
| Sensing Temperature Max | +350°C |
| Lead Length - Imperial | 80" |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | Glassfiber |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Sensing Temperature Min | 0°C |
|---|---|
| Measured Temperature Max | - |
| Sensor Body Material | - |
| Lead Length - Metric | 2m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026 |