Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | 010014TDCopy |
| Order Code | 7255720 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | 010014TDCopy |
| Order Code | 7255720 |
| Technical Datasheet | |
| RTD Type | - |
| RTD Accuracy | - |
| Measured Temperature Min | - |
| Resistance | 100ohm |
| Measured Temperature Max | - |
| Resistance @ 0°C | - |
| RTD Element Material | - |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | - |
| Cable Length - Imperial | - |
| Cable Termination | Wire Leaded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 010014TD is an internal temperature Air Box Assembly.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| RTD Type | - |
|---|---|
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| RTD Element Material | - |
| Probe Diameter | - |
| Cable Length - Metric | - |
| Cable Termination | Wire Leaded |
| SVHC | No SVHC (04-Feb-2026) |
| RTD Accuracy | - |
|---|---|
| Resistance | 100ohm |
| Resistance @ 0°C | - |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | - |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |