Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoL250Copy
Manufacturer Standard Lead Time18 weeks
Order Code7218758
Your Part Number
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £124.820 |
| 5+ | £102.130 |
| 10+ | £86.420 |
| 25+ | £84.690 |
| 50+ | £82.960 |
Price for:Each
Minimum: 1
Multiple: 1
£124.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoL250Copy
Manufacturer Standard Lead Time18 weeks
Order Code7218758
Technical Datasheet
RTD TypeProbe with Leads
Length250mm
External Diameter6mm
RTD Accuracy-
Measured Temperature Min-
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Seel
Probe Diameter6mm
Probe Length250mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
L250 is a precision probe for use with platinum resistance thermometers.
- 316 stainless steel welded tip probe
- High accuracy
- 250mm length
- 6mm external diameter
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RTD Type
Probe with Leads
External Diameter
6mm
Measured Temperature Min
-
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
2m
Cable Termination
Wire Leaded
Product Range
-
Length
250mm
RTD Accuracy
-
Probe/Pocket Body Material
Stainless Steel
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Seel
Probe Length
250mm
Cable Length - Imperial
6.56ft
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1