Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoPT4 6X400-KNE (IEC)Copy
Manufacturer Standard Lead Time18 weeks
Order Code7088449
Also Known AsRCA-S4B-6.0-400-KNE
Your Part Number
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £89.580 |
| 5+ | £65.150 |
| 10+ | £60.140 |
| 25+ | £55.120 |
| 50+ | £54.020 |
Price for:Each
Minimum: 1
Multiple: 1
£89.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT4 6X400-KNE (IEC)Copy
Manufacturer Standard Lead Time18 weeks
Order Code7088449
Also Known AsRCA-S4B-6.0-400-KNE
Technical Datasheet
Length400mm
RTD TypeProbe
RTD AccuracyClass B
External Diameter6mm
Measured Temperature Min-50°C
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max450°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Length400mm
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationTerminal Block
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PT4 6X400-KNE (IEC) is a heavy duty industrial Pt100 probe with an aluminium terminal head.
- Pt100, class B, 4 wire to IEC 60751 sensor type
- 316 stainless steel, welded tip
- Tip temperature rating range from -50°C to +450°C
- Aluminium with captive, threaded cover housing a DIN terminal block terminal head
- IP67 assembly rating
- M20 cable gland cable entry
- 6mm probe diameter, 400mm probe length
Technical Specifications
Length
400mm
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Measured Temperature Max
450°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
Terminal Block
Product Range
-
RTD Type
Probe
External Diameter
6mm
Probe/Pocket Body Material
Stainless Steel
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
400mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48