Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | DEL-FC-001Copy |
| Order Code | 7088206 |
| Also Known As | FC-001-D |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | DEL-FC-001Copy |
| Order Code | 7088206 |
| Also Known As | FC-001-D |
| Technical Datasheet | |
| Thread Size - Imperial | 1/8" BSPT |
| Thread Size - Metric | - |
| Material | Brass |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FC-001 is a 1/8-inch BSPT tapered threaded Compression Gland made of brass. This male in-line brass compression type gland with nut and olive, suits a wide range of mineral insulated and other probe type sensors.
Applications
Industrial
Technical Specifications
| Thread Size - Imperial | 1/8" BSPT |
|---|---|
| Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | - |
|---|---|
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |