Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-T-M (IEC)Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 7086404 |
| Also Known As | IM-T-M |
| Your Part Number | |
| Technical Datasheet |
642 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.710 |
| 10+ | £3.250 |
| 25+ | £3.070 |
| 50+ | £2.890 |
| 100+ | £2.360 |
Price for:Each
Minimum: 1
Multiple: 1
£3.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-T-M (IEC)Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 7086404 |
| Also Known As | IM-T-M |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Thermocouple Type | T |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Brown) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IM-T-M (IEC) is a Miniature In-line Plug with + copper and - copper nickel alloy. Contacts are made from true thermocouple alloys. All contacts are polarised to ensure correct connection. Connectors will accept thermocouple cable up to 4mm in diameter. Suitable for type-T thermocouples. Ideal for general purpose use.
- Brown colour
- Flat pins
- 220°C Continuous operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
| Gender | Plug |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | T |
|---|---|
| Connector Style | Miniature (Brown) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for IM-T-M (IEC)
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |