Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | KMI/1.5X1000 (IEC)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 7078171 |
| Also Known As | MD-ISK-S15-1000-P5-IEC |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £23.172 |
| 10+ | £18.024 |
Price for:Each
Minimum: 1
Multiple: 1
£23.17 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | KMI/1.5X1000 (IEC)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 7078171 |
| Also Known As | MD-ISK-S15-1000-P5-IEC |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Sensing Temperature Min | -40°C |
| Sensing Temperature Max | +1100°C |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 3" |
| Lead Length - Metric | 100mm |
| Probe Length - Imperial | 40" |
| Probe Length - Metric | 1m |
| Probe Diameter - Imperial | 0.059" |
| Probe Diameter - Metric | 1.5mm |
| Insulation | PFA |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
KMI/1.5X1000 (IEC) is an IEC mineral insulated Type K thermocouple with threaded pot and tails. 310 stainless steel provides good corrosion & and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- 1.5mm probe diameter, 1000mm length
- Mineral insulated probe with stainless steel with M8 x 1.0mm pitch threaded pot seal & tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, probe temperature range from -40°C to +1100°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Termination is 100mm PFA twin twisted 7/0.2mm tails, colour coded in accordance with IEC 584
- Sensor type is Type ‘K’ (nickel chromium/nickel aluminium) to IEC 584
- Single element, junction insulated from sheath (offer protection against spurious electrical signal)
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Min | -40°C |
| Measured Temperature Max | - |
| Lead Length - Imperial | 3" |
| Probe Length - Imperial | 40" |
| Probe Diameter - Imperial | 0.059" |
| Insulation | PFA |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Measured Temperature Min | - |
|---|---|
| Sensing Temperature Max | +1100°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 100mm |
| Probe Length - Metric | 1m |
| Probe Diameter - Metric | 1.5mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .017 |