Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-K-5.0-1/0.2-MP-JISCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4912798 |
| Product Range | Exposed Junction Series |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.170 |
| 10+ | £14.130 |
| 25+ | £11.560 |
| 50+ | £10.670 |
| 100+ | £9.780 |
Price for:Each
Minimum: 1
Multiple: 1
£18.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-K-5.0-1/0.2-MP-JISCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4912798 |
| Product Range | Exposed Junction Series |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | 75°C |
| Measured Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 16.4ft |
| Lead Length - Metric | 5m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PFA (Perfluoroalkoxy) |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | JIS |
| Thermocouple Shielding | Unshielded |
| Product Range | Exposed Junction Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | 250°C |
| Lead Length - Imperial | 16.4ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PFA (Perfluoroalkoxy) |
| Thermocouple Wire Standard | JIS |
| Product Range | Exposed Junction Series |
| Measured Temperature Min | 75°C |
|---|---|
| Sensor Body Material | - |
| Lead Length - Metric | 5m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |