Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | RP-20/32-S4A-2MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4540938 |
| Also Known As | XF-3016-FAR |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £56.080 |
| 5+ | £40.780 |
Price for:Each
Minimum: 1
Multiple: 1
£56.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | RP-20/32-S4A-2MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4540938 |
| Also Known As | XF-3016-FAR |
| Technical Datasheet | |
| RTD Type | Component with Leads |
| RTD Accuracy | Class A |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 250°C |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | - |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 78.74" |
| Cable Termination | Stripped Leads |
| Wire Configuration | 4-Wire |
| Wire Termination | 4-Wire |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RP-20/32-S4A-2M is a pipe clamp surface Pt100 RTD jubilee style with PFA lead. It is a surface temperature sensor with a measuring range of -50 to +250°C with a Pt100 class A 4 wire resistance thermometer detector (RTD). Designed to be easily installed for robust clamp contact with pipes or round surfaces with various diameters.
- Pt100 RTD class A 4 wire resistance thermometer as per IEC 751
- 2m cable length, 4 wire
- Stripped wires termination
- To fit pipe diameter of 20 to 32mm
Technical Specifications
| RTD Type | Component with Leads |
|---|---|
| Measured Temperature Min | -50°C |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | 78.74" |
| Wire Configuration | 4-Wire |
| Product Range | - |
| RTD Accuracy | Class A |
|---|---|
| Measured Temperature Max | 250°C |
| RTD Element Material | - |
| Probe Diameter | - |
| Cable Length - Metric | 2m |
| Cable Termination | Stripped Leads |
| Wire Termination | 4-Wire |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |