Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FAA-ISK-4.5-50-NP-1.0-C2-T-ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4540914 |
| Also Known As | XF-2995-FAR |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £33.920 |
| 5+ | £30.150 |
Price for:Each
Minimum: 1
Multiple: 1
£33.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FAA-ISK-4.5-50-NP-1.0-C2-T-ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4540914 |
| Also Known As | XF-2995-FAR |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | -75°C |
| Measured Temperature Max | 250°C |
| Sensor Body Material | 316 Stainless Steel |
| Lead Length - Imperial | 3.3ft |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | 1.97" |
| Probe Length - Metric | 50mm |
| Probe Diameter - Imperial | 0.18" |
| Probe Diameter - Metric | 4.5mm |
| Insulation | PFA |
| Thermocouple Termination | Stripped Wire Leads |
| Thermocouple Wire Standard | ANSI |
| Thermocouple Shielding | Ungrounded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FAA-ISK-4.5-50-NP-1.0-C2-T-A is an ANSI fabricated tube thermocouple with crimp seal and lead wire. Typical applications include industrial process control, pipes or ducts, ovens and heating, general purpose.
- 316 stainless steel protection tube and 1 metre PFA flat pair flexible lead wire
- Class 1 thermocouple accuracy
- Sensor temperature rating range from -75°C to +250°C
- 1m cable length, 2 wires
- Stripped wires termination
- Thermocouple type K
- 50mm sheath length
- 4.5mm sheath diameter
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | 250°C |
| Lead Length - Imperial | 3.3ft |
| Probe Length - Imperial | 1.97" |
| Probe Diameter - Imperial | 0.18" |
| Insulation | PFA |
| Thermocouple Wire Standard | ANSI |
| Product Range | - |
| Measured Temperature Min | -75°C |
|---|---|
| Sensor Body Material | 316 Stainless Steel |
| Lead Length - Metric | 1m |
| Probe Length - Metric | 50mm |
| Probe Diameter - Metric | 4.5mm |
| Thermocouple Termination | Stripped Wire Leads |
| Thermocouple Shielding | Ungrounded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |