Print Page
RG-S2TH-300-C5
NTC Thermistor, Exposed Detector 300mm Cable, 2 Wire, 10kohm, 3977K, Free Hanging, -50°C to 150°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | RG-S2TH-300-C5Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4461833 |
| Also Known As | XF-2947-FAR |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £20.520 |
| 10+ | £15.960 |
Price for:Each
Minimum: 1
Multiple: 1
£20.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | RG-S2TH-300-C5Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4461833 |
| Also Known As | XF-2947-FAR |
| Technical Datasheet | |
| Thermistor Type | Bead |
| Resistance (25°C) | 10kohm |
| Thermistor Mounting | Free Hanging |
| Resistance Tolerance (25°C) | - |
| Product Range | - |
| NTC Mounting | Free Hanging |
| B-Constant | 3977K |
| Thermistor Terminals | Wire Leaded |
| B-Constant Tolerance | - |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | - |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | 300mm |
| Operating Temperature Min | -50°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermistor Type | Bead |
|---|---|
| Thermistor Mounting | Free Hanging |
| Product Range | - |
| B-Constant | 3977K |
| B-Constant Tolerance | - |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | - |
| Operating Temperature Min | -50°C |
| Qualification | - |
| Resistance (25°C) | 10kohm |
|---|---|
| Resistance Tolerance (25°C) | - |
| NTC Mounting | Free Hanging |
| Thermistor Terminals | Wire Leaded |
| NTC Case Size | - |
| Probe Material | - |
| Lead Length | 300mm |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |