Print Page
RTF4-1M (THERMISTOR)
NTC Thermistor, 1m Cable, Self Adhesive, 10kohm, 3977K, Free Hanging, Wire Leaded, -50°C to 150°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRTF4-1M (THERMISTOR)Copy
Manufacturer Standard Lead Time18 weeks
Order Code4461828
Also Known AsXF-2942-FAR
Your Part Number
10 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £51.830 |
| 5+ | £37.690 |
| 10+ | £34.790 |
| 25+ | £31.890 |
| 50+ | £31.250 |
Price for:Each
Minimum: 1
Multiple: 1
£51.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-1M (THERMISTOR)Copy
Manufacturer Standard Lead Time18 weeks
Order Code4461828
Also Known AsXF-2942-FAR
Technical Datasheet
Thermistor TypeSelf-Adhesive
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Thermistor MountingSelf Adhesive
Product Range-
NTC MountingFree Hanging
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length1m
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Self-Adhesive
Resistance Tolerance (25°C)
-
Product Range
-
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
1m
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Resistance (25°C)
10kohm
Thermistor Mounting
Self Adhesive
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001