| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | RAA-S2TH-4.5-150-NP-2.0-C5-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4461819 |
| Also Known As | XF-2934-FAR |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £38.400 |
| 5+ | £34.140 |
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | RAA-S2TH-4.5-150-NP-2.0-C5-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4461819 |
| Also Known As | XF-2934-FAR |
| Technical Datasheet | |
| Thermistor Type | Probe with Leads |
| Length | 150mm |
| External Diameter | 4.5mm |
| Resistance (25°C) | 10kohm |
| Probe/Pocket Body Material | Stainless Steel |
| Resistance Tolerance (25°C) | - |
| Product Range | - |
| NTC Mounting | Free Hanging |
| B-Constant | 3977K |
| B-Constant Tolerance | - |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | - |
| Probe Material | Stainless Steel |
| Probe Diameter | 4.5mm |
| Lead Length | 2m |
| Operating Temperature Min | -50°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RAA-S2TH-4.5-150-NP-2.0-C5-T is a general-purpose 10K thermistor probe with 2m PTFE lead. This 2-wire 10K NTC thermistor is housed in a stainless-steel sheath with a temperature range of -50 to +150°C, and is a versatile temperature-sensing device. The stainless-steel sheath provides durability and protection, making this thermistor ideal for a wide range of applications, from industrial processes to consumer electronics and scientific research. Applications include environmental monitoring (HVAC systems, climate control devices) and industrial processes (equipment monitoring, process control).
- 2 wire, 10K thermistor, 4.5mm tube diameter, 150mm tube length, 2mm cable length
- PTFE insulated twisted leads cable type
- Bare tails cable termination
- Accuracy is +/- 0.2K (over 0-70°C)
- Operating temperature range from -50°C to 150°C
Technical Specifications
| Thermistor Type | Probe with Leads |
|---|---|
| External Diameter | 4.5mm |
| Probe/Pocket Body Material | Stainless Steel |
| Product Range | - |
| B-Constant | 3977K |
| NTC Case Size | - |
| Probe Material | Stainless Steel |
| Lead Length | 2m |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Length | 150mm |
|---|---|
| Resistance (25°C) | 10kohm |
| Resistance Tolerance (25°C) | - |
| NTC Mounting | Free Hanging |
| B-Constant Tolerance | - |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | 4.5mm |
| Operating Temperature Min | -50°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |