Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoBOLT-RTD-2-3PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4461809
Also Known AsXF-2925-FAR
Your Part Number
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £94.080 |
Price for:Each
Minimum: 1
Multiple: 1
£94.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBOLT-RTD-2-3PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4461809
Also Known AsXF-2925-FAR
Technical Datasheet
RTD Type-
Sensing Temperature Min-50°C
Sensing Temperature Max230°C
RTD AccuracyClass A
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable TerminationMiniature Connector
Wire TerminationMiniature Connector
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BOLT-RTD-2-3P is a surface mount bolt-on RTD temperature sensor with an aluminium housing for fast thermal response and tab with 3mm mounting hole for easy installation, complete with a PFA lead and tails.
- 3-wire, Class A tolerance
- 2m cable length, 3 pin mini plug termination
- Stripped 75mm tails as standard
- Pt100 sensor, PFA cable
- Operating temperature range from -50°C to 230°C
Technical Specifications
RTD Type
-
Sensing Temperature Max
230°C
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
2m
Cable Termination
Miniature Connector
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-50°C
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
6.56ft
Wire Termination
Miniature Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001