Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | BOLT-RTD-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4461806 |
| Also Known As | XF-2922-FAR |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £102.900 |
Price for:Each
Minimum: 1
Multiple: 1
£102.90 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | BOLT-RTD-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4461806 |
| Also Known As | XF-2922-FAR |
| Technical Datasheet | |
| RTD Type | - |
| Sensing Temperature Min | -50°C |
| Sensing Temperature Max | 230°C |
| RTD Accuracy | Class A |
| Measured Temperature Min | - |
| Resistance | 100ohm |
| Measured Temperature Max | - |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | - |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.56ft |
| Cable Termination | Stripped Leads |
| Wire Termination | Bare Wire |
| Wire Configuration | 4-Wire |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
BOLT-RTD-2 is a surface mount bolt-on RTD temperature sensor with an aluminium housing for fast thermal response and tab with 3mm mounting hole for easy installation, complete with a PFA lead and tails.
- 4-wire, Class A tolerance
- 2m cable length, stripped wires termination
- Stripped 75mm tails as standard
- Pt100 sensor, PFA cable
- Operating temperature range from -50°C to 230°C
Technical Specifications
| RTD Type | - |
|---|---|
| Sensing Temperature Max | 230°C |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| RTD Element Material | - |
| Probe Diameter | - |
| Cable Length - Metric | 2m |
| Cable Termination | Stripped Leads |
| Wire Configuration | 4-Wire |
| SVHC | No SVHC (04-Feb-2026) |
| Sensing Temperature Min | -50°C |
|---|---|
| RTD Accuracy | Class A |
| Resistance | 100ohm |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | 6.56ft |
| Wire Termination | Bare Wire |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |