Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoBOLT-RTD-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4461805
Also Known AsXF-2921-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £98.750 |
| 5+ | £71.820 |
| 10+ | £66.300 |
| 25+ | £60.770 |
| 50+ | £59.550 |
Price for:Each
Minimum: 1
Multiple: 1
£98.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBOLT-RTD-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4461805
Also Known AsXF-2921-FAR
Technical Datasheet
RTD Type-
Sensing Temperature Min-50°C
RTD AccuracyClass A
Sensing Temperature Max230°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationStripped Leads
Wire TerminationBare Wire
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BOLT-RTD-1 is a surface mount bolt-on RTD temperature sensor with an aluminium housing for fast thermal response and tab with 3mm mounting hole for easy installation, complete with a PFA lead and tails.
- 4-wire, Class A tolerance
- 1m cable length, stripped wires termination
- Stripped 75mm tails as standard
- Pt100 sensor, PFA cable
- Operating temperature range from -50°C to 230°C
Technical Specifications
RTD Type
-
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Stripped Leads
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-50°C
Sensing Temperature Max
230°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001