Print Page
IM-T-FF + FMP-2
Thermocouple Connector, Miniature, Brown, 45 x 55mm Panel, T, Socket, 2Way, IEC, Fascia Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-T-FF + FMP-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4373448 |
| Product Range | Thermocouple Panel System |
| Also Known As | XF-2823-FAR |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £42.480 |
| 5+ | £37.760 |
| 10+ | £30.890 |
| 25+ | £28.520 |
| 50+ | £26.140 |
Price for:Each
Minimum: 1
Multiple: 1
£42.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-T-FF + FMP-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4373448 |
| Product Range | Thermocouple Panel System |
| Also Known As | XF-2823-FAR |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | T |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Brown) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 120°C |
| Product Range | Thermocouple Panel System |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IM-T-FF + FMP-2 is a Type T IEC miniature thermocouple panel system. It is designed for use with thermocouples or leads with miniature plugs. It is robust and perfect for mounting in control rooms, test stands, laboratory applications, control rooms, and more. It supports calibration codes including K, J & T with quick wire sockets, with a maximum temperature range up to +120°C. This panel can be fitted horizontally or vertically.
- Miniature connector size, brown colour
- Fascia mounting socket connector
- 120°C maximum temperature
- Copper +positive contact, copper nickel -negative contact
- Meets BS EN 50212:1997 standard
- 2 connectors/ways
- 45mm x 55mm panel size
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | Thermocouple Panel System |
| Thermocouple Type | T |
|---|---|
| Connector Style | Miniature (Brown) |
| Calibration Standard | IEC |
| Operating Temperature Max | 120°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |