Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FAA-ISK-6.0-150-PC3-1.0-C7-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4294218 |
| Also Known As | XF-2744-FAR |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.240 |
| 5+ | £35.810 |
Price for:Each
Minimum: 1
Multiple: 1
£49.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FAA-ISK-6.0-150-PC3-1.0-C7-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4294218 |
| Also Known As | XF-2744-FAR |
| Technical Datasheet | |
| Thermocouple Type | K |
| Sensing Temperature Min | -75°C |
| Measured Temperature Min | - |
| Sensing Temperature Max | 250°C |
| Measured Temperature Max | - |
| Sensor Body Material | 316 Stainless Steel |
| Lead Length - Imperial | 3.3ft |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | 5.91" |
| Probe Length - Metric | 150mm |
| Probe Diameter - Imperial | 0.24" |
| Probe Diameter - Metric | 6mm |
| Insulation | PFA |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FAA-ISK-6.0-150-PC3-1.0-C7-T is a screw in type K temperature sensor with a measuring range of -75 to +250°C and 1metre PFA flat pair lead wire. Suitable for direct mounting into vessels, pipes, tanks, or ducting for liquid or gas temperature measurement. Typical applications include industrial process control, pipes or ducts, vessels and tanks.
- Type K Class 1 thermocouple
- Stripped wire termination
- Meets IEC standards
- Number of wires : 2
- 6mm sheath diameter
- 150mm sheath length
- 1/4" BSPP process connection
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Lead Length - Imperial | 3.3ft |
| Probe Length - Imperial | 5.91" |
| Probe Diameter - Imperial | 0.24" |
| Insulation | PFA |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Sensing Temperature Min | -75°C |
|---|---|
| Sensing Temperature Max | 250°C |
| Sensor Body Material | 316 Stainless Steel |
| Lead Length - Metric | 1m |
| Probe Length - Metric | 150mm |
| Probe Diameter - Metric | 6mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |