Print Page
RAA-S4A-6.0-50-PC3-1.0-C7-T
RTD Sensor, 1/4" BSPP, 6 x 50 mm Sheath, Probe with Leads, Class A, 100 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | RAA-S4A-6.0-50-PC3-1.0-C7-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4294181 |
| Also Known As | XF-2710-FAR |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £96.880 |
| 5+ | £70.450 |
| 10+ | £65.040 |
| 25+ | £59.620 |
| 50+ | £58.430 |
Price for:Each
Minimum: 1
Multiple: 1
£96.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | RAA-S4A-6.0-50-PC3-1.0-C7-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4294181 |
| Also Known As | XF-2710-FAR |
| Technical Datasheet | |
| RTD Type | Probe with Leads |
| Sensing Temperature Min | -75°C |
| Sensing Temperature Max | 250°C |
| RTD Accuracy | Class A |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | - |
| Probe Material | - |
| Probe Diameter | 6mm |
| Probe Length | 50mm |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.28ft |
| Cable Termination | - |
| Wire Termination | Bare Wire |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RAA-S4A-6.0-50-PC3-1.0-C7-T is a screw in temperature sensor with a Pt100 class A 4 wire resistance thermometer detector (RTD) with a measuring range of -75 to +250°C with a 1 metre PFA lead wire. Suitable for direct mounting into vessels, pipes, tanks, or ducting for liquid or gas temperature measurement. Typical applications include industrial process control, pipes or ducts, vessels and tanks.
- Pt100 RTD class A 4 wire resistance thermometer as per IEC 751
- Stripped wires termination
- Meets IEC 60751 standards
- 6mm sheath diameter
- 50mm sheath length
- 1/4" BSPP process connection
- Number of wires : 4
Technical Specifications
| RTD Type | Probe with Leads |
|---|---|
| Sensing Temperature Max | 250°C |
| Measured Temperature Min | - |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | 50mm |
| Cable Length - Imperial | 3.28ft |
| Wire Termination | Bare Wire |
| SVHC | No SVHC (04-Feb-2026) |
| Sensing Temperature Min | -75°C |
|---|---|
| RTD Accuracy | Class A |
| Measured Temperature Max | - |
| RTD Element Material | - |
| Probe Diameter | 6mm |
| Cable Length - Metric | 1m |
| Cable Termination | - |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |