Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | MA-ISK-S30-500-P1-1.0-C2-TCopy |
| Order Code | 1289648 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | MA-ISK-S30-500-P1-1.0-C2-TCopy |
| Order Code | 1289648 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Sensing Temperature Min | -100°C |
| Sensing Temperature Max | +1100°C |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 40" |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | 21" |
| Probe Length - Metric | 500mm |
| Probe Diameter - Imperial | 0.118" |
| Probe Diameter - Metric | 3mm |
| Insulation | - |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Min | -100°C |
| Measured Temperature Max | - |
| Lead Length - Imperial | 40" |
| Probe Length - Imperial | 21" |
| Probe Diameter - Imperial | 0.118" |
| Insulation | - |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Measured Temperature Min | - |
|---|---|
| Sensing Temperature Max | +1100°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 1m |
| Probe Length - Metric | 500mm |
| Probe Diameter - Metric | 3mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |