Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-332-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4248223 |
| Also Known As | MA-ISK-S30-250-P1-1.0-C7-T-I |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.700 |
| 10+ | £17.660 |
| 25+ | £14.450 |
Price for:Each
Minimum: 1
Multiple: 1
£22.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-332-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4248223 |
| Also Known As | MA-ISK-S30-250-P1-1.0-C7-T-I |
| Technical Datasheet | |
| Thermocouple Type | K |
| Sensing Temperature Min | -40°C |
| Measured Temperature Min | - |
| Sensing Temperature Max | +1100°C |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 40" |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | 9.84" |
| Probe Length - Metric | 250mm |
| Probe Diameter - Imperial | 0.118" |
| Probe Diameter - Metric | 3mm |
| Insulation | PFA |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | - |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The XF-332-FAR is a Mineral-insulated Thermocouple with plain pot seal. This thermocouple features 310 stainless steel probes (250mm) with welded tip. The conductors come with insulated junction. The PTFE insulated 7.02mm 1meter termination flying lead and tail. Supports 180°C pot and -40 to +1100°C tip temperature.
- Thermocouple approved by IEC60584 standard
Applications
Sensing & Instrumentation
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Lead Length - Imperial | 40" |
| Probe Length - Imperial | 9.84" |
| Probe Diameter - Imperial | 0.118" |
| Insulation | PFA |
| Thermocouple Wire Standard | - |
| Product Range | - |
| Sensing Temperature Min | -40°C |
|---|---|
| Sensing Temperature Max | +1100°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 1m |
| Probe Length - Metric | 250mm |
| Probe Diameter - Metric | 3mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .028 |