Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-329-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4248193 |
| Also Known As | MA-ISK-S15-150-P1-1.0-C7-T-I |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £27.890 |
| 10+ | £21.690 |
| 25+ | £17.750 |
| 50+ | £16.390 |
| 100+ | £15.020 |
Price for:Each
Minimum: 1
Multiple: 1
£27.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-329-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4248193 |
| Also Known As | MA-ISK-S15-150-P1-1.0-C7-T-I |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Sensing Temperature Min | -40°C |
| Measured Temperature Max | - |
| Sensing Temperature Max | +1100°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 40" |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | 6" |
| Probe Length - Metric | 150mm |
| Probe Diameter - Imperial | 0.059" |
| Probe Diameter - Metric | 1.5mm |
| Insulation | PFA |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | - |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-329-FAR is a Type K, mineral insulated thermocouple.
- 1.5mm diameter
- 150mm probe length
- Sensor type is thermocouple type K to IEC 60584
- Probe material is 310 stainless steel with welded tip mineral insulated
- Conductors with insulated junction
- Tip temperature rating range from -40°C to 1100°C
- Probe termination plain pot seal
- Pot temperature rating of 180°C
- Termination flying lead and tails, PTFE insulated, 7/0.2mm, 1meter
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Min | -40°C |
| Sensing Temperature Max | +1100°C |
| Lead Length - Imperial | 40" |
| Probe Length - Imperial | 6" |
| Probe Diameter - Imperial | 0.059" |
| Insulation | PFA |
| Thermocouple Wire Standard | - |
| Product Range | - |
| Measured Temperature Min | - |
|---|---|
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 1m |
| Probe Length - Metric | 150mm |
| Probe Diameter - Metric | 1.5mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016329 |